


1.5SMC36CAHE3/9AT | |
|---|---|
DigiKey Part Number | 112-1.5SMC36CAHE3/9ATTR-ND - Tape & Reel (TR) 112-1.5SMC36CAHE3/9ATCT-ND - Cut Tape (CT) 112-1.5SMC36CAHE3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC36CAHE3/9AT |
Description | TVS DIODE 30.8VWM DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC36CA-E3/57T | Vishay General Semiconductor - Diodes Division | 70 | 1.5SMC36CA-E3/57TGICT-ND | 0,96000 € | Direct |
| 1.5SMC36CA | Littelfuse Inc. | 30.904 | 1.5SMC36CACT-ND | 0,89000 € | Similar |
| 1.5SMC36CA | Bourns Inc. | 15.416 | 1.5SMC36CABBCT-ND | 0,86000 € | Similar |
| SM15T36CA | STMicroelectronics | 7.091 | 497-7873-1-ND | 1,03000 € | Similar |
| TPSMC36CA | Littelfuse Inc. | 6.246 | F6536CT-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,87200 € | 8,72 € |
| 100 | 0,57980 € | 57,98 € |
| 500 | 0,45454 € | 227,27 € |
| 1.000 | 0,41421 € | 414,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,35689 € | 1.249,12 € |
| 7.000 | 0,33209 € | 2.324,63 € |
| 10.500 | 0,31946 € | 3.354,33 € |
| 17.500 | 0,30528 € | 5.342,40 € |
| 24.500 | 0,29984 € | 7.346,08 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,66980 € |

