
MIC5000BFLMGNHT5 | |
|---|---|
DigiKey Part Number | 909-MIC5000BFLMGNHT5TR-ND - Tape & Reel (TR) 909-MIC5000BFLMGNHT5CT-ND - Cut Tape (CT) 909-MIC5000BFLMGNHT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5000BFLMGNHT5 |
Description | MICROWAVE RESISTOR, 0402, 50 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Bonding Mountable, Moisture Resistant, RF, High Frequency Thin Film |
Datasheet | Datasheet |
Category | Features Bonding Mountable, Moisture Resistant, RF, High Frequency |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,75200 € | 37,52 € |
| 25 | 3,49000 € | 87,25 € |
| 50 | 3,31120 € | 165,56 € |
| 100 | 3,14930 € | 314,93 € |
| 250 | 2,96056 € | 740,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,83576 € | 1.417,88 € |
| 1.000 | 2,72540 € | 2.725,40 € |
| 1.500 | 2,66705 € | 4.000,58 € |
| 2.500 | 2,59964 € | 6.499,10 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,48130 € |

