
WSR5R0100FEA | |
|---|---|
DigiKey Part Number | WSRC-.01TR-ND - Tape & Reel (TR) WSRC-.01CT-ND - Cut Tape (CT) WSRC-.01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR5R0100FEA |
Description | RES 0.01 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR5R0100FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR5R0100DBA | Vishay Dale | 212 | WSR5R0100DBA-ND | 11,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,16500 € | 21,65 € |
| 25 | 1,87960 € | 46,99 € |
| 50 | 1,70080 € | 85,04 € |
| 100 | 1,54890 € | 154,89 € |
| 250 | 1,38256 € | 345,64 € |
| 500 | 1,27842 € | 639,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,16747 € | 1.751,20 € |
| 3.000 | 1,09784 € | 3.293,52 € |
| 4.500 | 1,06210 € | 4.779,45 € |
| 7.500 | 1,02166 € | 7.662,45 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,89620 € |

