
WSLT2512R0150FEA | |
|---|---|
DigiKey Part Number | WSLT-.015TR-ND - Tape & Reel (TR) WSLT-.015CT-ND - Cut Tape (CT) WSLT-.015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2512R0150FEA |
Description | RES 0.015 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2512R0150FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80000 € | 8,00 € |
| 25 | 0,68640 € | 17,16 € |
| 50 | 0,61520 € | 30,76 € |
| 100 | 0,55460 € | 55,46 € |
| 250 | 0,48832 € | 122,08 € |
| 500 | 0,44682 € | 223,41 € |
| 1.000 | 0,41153 € | 411,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38920 € | 778,40 € |
| 4.000 | 0,36323 € | 1.452,92 € |
| 6.000 | 0,34990 € | 2.099,40 € |
| 10.000 | 0,33481 € | 3.348,10 € |
| 14.000 | 0,32582 € | 4.561,48 € |
| 20.000 | 0,31705 € | 6.341,00 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,47620 € |

