
WSLT2010R0300FEB18 | |
|---|---|
DigiKey Part Number | WSLTA-.030TR-ND - Tape & Reel (TR) WSLTA-.030CT-ND - Cut Tape (CT) WSLTA-.030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2010R0300FEB18 |
Description | RES 0.03 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2010R0300FEB18 Models |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL2010R0300FEA18 | Vishay Dale | 48.591 | WSLF-.03CT-ND | 1,03000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,84900 € | 8,49 € |
| 25 | 0,72880 € | 18,22 € |
| 50 | 0,65380 € | 32,69 € |
| 100 | 0,58980 € | 58,98 € |
| 250 | 0,51972 € | 129,93 € |
| 500 | 0,47582 € | 237,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52559 € | 525,59 € |
| 2.000 | 0,48840 € | 976,80 € |
| 3.000 | 0,46931 € | 1.407,93 € |
| 5.000 | 0,44770 € | 2.238,50 € |
| 7.000 | 0,43484 € | 3.043,88 € |
| 10.000 | 0,42226 € | 4.222,60 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,56090 € |

