
WSL2816R0750FEH | |
|---|---|
DigiKey Part Number | WSLK-.075TR-ND - Tape & Reel (TR) WSLK-.075CT-ND - Cut Tape (CT) WSLK-.075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2816R0750FEH |
Description | RES 0.075 OHM 1% 2W 2816 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 2W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2816R0750FEH Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,65360 € | 16,34 € |
| 50 | 0,58560 € | 29,28 € |
| 100 | 0,52770 € | 52,77 € |
| 250 | 0,46432 € | 116,08 € |
| 500 | 0,42464 € | 212,32 € |
| 1.000 | 0,39090 € | 390,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40267 € | 805,34 € |
| 4.000 | 0,37593 € | 1.503,72 € |
| 6.000 | 0,36219 € | 2.173,14 € |
| 10.000 | 0,34666 € | 3.466,60 € |
| 14.000 | 0,33740 € | 4.723,60 € |
| 20.000 | 0,32837 € | 6.567,40 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

