
WSL2816R0250FEB | |
|---|---|
DigiKey Part Number | WSL2816R0250FEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL2816R0250FEB |
Description | RES 0.025 OHM 1% 2W 2816 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 2W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80980 € | 809,80 € |
| Unit Price without VAT: | 0,80980 € |
|---|---|
| Unit Price with VAT: | 0,97986 € |

