WSL25121L000FTA18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,15000 €
Datasheet
1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL25121L000FTA18

DigiKey Part Number
541-WSL25121L000FTA18TR-ND - Tape & Reel (TR)
541-WSL25121L000FTA18CT-ND - Cut Tape (CT)
541-WSL25121L000FTA18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL25121L000FTA18
Description
RES 0.001 OHM 1% 2W 2512
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL25121L000FTA18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±275ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL25121L000FEA18Vishay Dale0WSLH-.001CT-ND2,15000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,50000 €4,50 €
103,05100 €30,51 €
252,66040 €66,51 €
502,41580 €120,79 €
1002,20770 €220,77 €
2501,97992 €494,98 €
5001,84410 €922,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,64596 €3.291,92 €
4.0001,55695 €6.227,80 €
Manufacturers Standard Package
Unit Price without VAT:4,50000 €
Unit Price with VAT:5,44500 €