
WSL0603R0180FEA | |
|---|---|
DigiKey Part Number | 541-WSL0603R0180FEATR-ND - Tape & Reel (TR) 541-WSL0603R0180FEACT-ND - Cut Tape (CT) 541-WSL0603R0180FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0180FEA |
Description | RES 0.018 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0180FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.021" (0.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP0603R0180FEB | Vishay Dale | 1.344 | WSLPA-.018CT-ND | 1,23000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87600 € | 8,76 € |
| 25 | 0,75200 € | 18,80 € |
| 50 | 0,67440 € | 33,72 € |
| 100 | 0,60870 € | 60,87 € |
| 250 | 0,53652 € | 134,13 € |
| 500 | 0,49138 € | 245,69 € |
| 1.000 | 0,45302 € | 453,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46347 € | 2.317,35 € |
| 10.000 | 0,43726 € | 4.372,60 € |
| 15.000 | 0,42381 € | 6.357,15 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

