


TNPW08056K81BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW08056K81BEEATR-ND - Tape & Reel (TR) 541-TNPW08056K81BEEACT-ND - Cut Tape (CT) 541-TNPW08056K81BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08056K81BEEA |
Description | RES 6.81K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08056K81BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,27240 € | 6,81 € |
| 50 | 0,25720 € | 12,86 € |
| 100 | 0,24310 € | 24,31 € |
| 250 | 0,22628 € | 56,57 € |
| 500 | 0,21480 € | 107,40 € |
| 1.000 | 0,20446 € | 204,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18446 € | 922,30 € |
| 10.000 | 0,17744 € | 1.774,40 € |
| 15.000 | 0,17373 € | 2.605,95 € |
| 25.000 | 0,16945 € | 4.236,25 € |
| 35.000 | 0,16686 € | 5.840,10 € |
| 50.000 | 0,16429 € | 8.214,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

