Upgrade
Upgrade
Direct
Direct
Direct

TNPW06036K80BEEN | |
|---|---|
DigiKey Part Number | TNPW06036K80BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW06036K80BEEN |
Description | RES 6.8K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06036K80BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU06036K80AZEN00 | Vishay Dale | 0 | TNPU06036K80AZEN00-ND | 1,19899 € | Upgrade |
| TNPU06036K80BZEN00 | Vishay Dale | 0 | TNPU06036K80BZEN00-ND | 0,76066 € | Upgrade |
| ERA-3AEB682V | Panasonic Industry | 15 | P6.8KDBCT-ND | 0,09000 € | Direct |
| RG1608P-682-B-T5 | Susumu | 117.937 | RG16P6.8KBCT-ND | 0,09000 € | Direct |
| RT0603BRD076K8L | YAGEO | 10.160 | YAG1724CT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33215 € | 332,15 € |
| Unit Price without VAT: | 0,33215 € |
|---|---|
| Unit Price with VAT: | 0,40190 € |





