
TNPW0603374RBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW0603374RBEENTR-ND - Tape & Reel (TR) 541-TNPW0603374RBEENCT-ND - Cut Tape (CT) 541-TNPW0603374RBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603374RBEEN |
Description | RES 374 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603374RBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50500 € | 5,05 € |
| 25 | 0,46840 € | 11,71 € |
| 50 | 0,44260 € | 22,13 € |
| 100 | 0,41880 € | 41,88 € |
| 250 | 0,39032 € | 97,58 € |
| 500 | 0,37112 € | 185,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35389 € | 353,89 € |
| 2.000 | 0,33850 € | 677,00 € |
| 3.000 | 0,33031 € | 990,93 € |
| 5.000 | 0,32081 € | 1.604,05 € |
| 7.000 | 0,31502 € | 2.205,14 € |
| 10.000 | 0,30926 € | 3.092,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

