Upgrade
Upgrade
Direct
Direct

TNPW0603196RBEEN | |
|---|---|
DigiKey Part Number | TNPW0603196RBEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0603196RBEEN |
Description | RES 196 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 196 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603196RBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU0603196RAZEN00 | Vishay Dale | 0 | TNPU0603196RAZEN00-ND | 0,98293 € | Upgrade |
| TNPU0603196RBZEN00 | Vishay Dale | 0 | TNPU0603196RBZEN00-ND | 0,76066 € | Upgrade |
| ERA-3AEB1960V | Panasonic Industry | 2.629 | P196DBCT-ND | 0,09000 € | Direct |
| RT0603BRD07196RL | YAGEO | 13.632 | YAG4488CT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27108 € | 271,08 € |
| Unit Price without VAT: | 0,27108 € |
|---|---|
| Unit Price with VAT: | 0,32801 € |




