
TNPW060312K4BEEA | |
|---|---|
DigiKey Part Number | 541-1991-2-ND - Tape & Reel (TR) 541-1991-1-ND - Cut Tape (CT) 541-1991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060312K4BEEA |
Description | RES 12.4K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060312K4BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW060312K4BEEN | Vishay Dale | 1.379 | 541-TNPW060312K4BEENCT-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17400 € | 4,35 € |
| 50 | 0,16440 € | 8,22 € |
| 100 | 0,15520 € | 15,52 € |
| 250 | 0,14432 € | 36,08 € |
| 500 | 0,13684 € | 68,42 € |
| 1.000 | 0,13006 € | 130,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11689 € | 584,45 € |
| 10.000 | 0,11224 € | 1.122,40 € |
| 15.000 | 0,10978 € | 1.646,70 € |
| 25.000 | 0,10694 € | 2.673,50 € |
| 35.000 | 0,10521 € | 3.682,35 € |
| 50.000 | 0,10350 € | 5.175,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

