


TNPW04022K49BEED | |
|---|---|
DigiKey Part Number | TNP2.49KDATR-ND - Tape & Reel (TR) TNP2.49KDACT-ND - Cut Tape (CT) TNP2.49KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04022K49BEED |
Description | RES 2.49K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04022K49BEED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW04022K49BYEP | Vishay Dale | 553 | 541-4428-1-ND | 0,53000 € | Parametric Equivalent |
| CPF0402B2K49E1 | TE Connectivity Passive Product | 10.267 | A102773CT-ND | 0,21000 € | Direct |
| ERA-2AEB2491X | Panasonic Industry | 67.280 | P2.49KDCCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17400 € | 4,35 € |
| 50 | 0,16440 € | 8,22 € |
| 100 | 0,15520 € | 15,52 € |
| 250 | 0,14432 € | 36,08 € |
| 500 | 0,13684 € | 68,42 € |
| 1.000 | 0,13006 € | 130,06 € |
| 5.000 | 0,11689 € | 584,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11224 € | 1.122,40 € |
| 20.000 | 0,10815 € | 2.163,00 € |
| 30.000 | 0,10599 € | 3.179,70 € |
| 50.000 | 0,10350 € | 5.175,00 € |
| 70.000 | 0,10199 € | 7.139,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

