PTC Thermistor 560 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 560 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT0603L5600FV

DigiKey Part Number
TFPT0603L5600FV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFPT0603L5600FV
Description
SENSOR PTC 560OHM 1% 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
PTC Thermistor 560 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFPT0603L5600FV Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±1%
Manufacturer
Vishay Dale
Operating Temperature
-55°C ~ 150°C
Series
Power - Max
75 mW
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric)
Resistance @ 25°C
560 Ohms
Supplier Device Package
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,67244 €1.344,88 €
Unit Price without VAT:0,67244 €
Unit Price with VAT:0,81365 €