Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S10R5BSS70 | |
|---|---|
DigiKey Part Number | RWR89S10R5BSS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S10R5BSS70 |
Description | RES 10.5 OHM 3W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.5 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S10R5BSS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S10R5BSB12 | Vishay Dale | 0 | RWR89S10R5BSB12-ND | 27,19840 € | Parametric Equivalent |
| RWR89S10R5BSBSL | Vishay Dale | 0 | RWR89S10R5BSBSL-ND | 32,12310 € | Parametric Equivalent |
| RWR89S10R5BSRSL | Vishay Dale | 0 | RWR89S10R5BSRSL-ND | 32,12310 € | Parametric Equivalent |
| RWR89S10R5BSS73 | Vishay Dale | 0 | RWR89S10R5BSS73-ND | 22,93814 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 22,93814 € | 22.938,14 € |
| Unit Price without VAT: | 22,93814 € |
|---|---|
| Unit Price with VAT: | 27,75515 € |


