Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84N4R02FRRSL | |
|---|---|
DigiKey Part Number | RWR84N4R02FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84N4R02FRRSL |
Description | RES 4.02 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84N4R02FRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84N4R02FSRSL | Vishay Dale | 0 | RWR84N4R02FSRSL-ND | 46,62370 € | Direct |
| RWR84N4R02FRB12 | Vishay Dale | 0 | RWR84N4R02FRB12-ND | 28,97940 € | Parametric Equivalent |
| RWR84N4R02FRBSL | Vishay Dale | 0 | RWR84N4R02FRBSL-ND | 34,25280 € | Parametric Equivalent |
| RWR84N4R02FRS73 | Vishay Dale | 0 | RWR84N4R02FRS73-ND | 25,77596 € | Parametric Equivalent |
| RWR84S4R02FRB12 | Vishay Dale | 0 | RWR84S4R02FRB12-ND | 18,83310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,25280 € | 3.425,28 € |
| Unit Price without VAT: | 34,25280 € |
|---|---|
| Unit Price with VAT: | 41,44589 € |


