RWR82N4990FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,13510 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,48020 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,86440 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,00040 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,00040 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,33978 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,84696 €
Datasheet
499 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82N4990FSRSL

DigiKey Part Number
RWR82N4990FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82N4990FSRSL
Description
RES 499 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82N4990FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82N4990FSB12Vishay Dale0RWR82N4990FSB12-ND18,13510 €Parametric Equivalent
RWR82N4990FSBSLVishay Dale0RWR82N4990FSBSL-ND21,48020 €Parametric Equivalent
RWR82S4990FSB12Vishay Dale0RWR82S4990FSB12-ND11,86440 €Parametric Equivalent
RWR82S4990FSBSLVishay Dale0RWR82S4990FSBSL-ND14,00040 €Parametric Equivalent
RWR82S4990FSRSLVishay Dale0RWR82S4990FSRSL-ND14,00040 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10021,48020 €2.148,02 €
Manufacturers Standard Package
Unit Price without VAT:21,48020 €
Unit Price with VAT:25,99104 €