RWR81S5900DSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 21,26540 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 23,50690 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 23,50690 €
Datasheet
590 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S5900DSB12

DigiKey Part Number
RWR81S5900DSB12-ND
Manufacturer
Manufacturer Product Number
RWR81S5900DSB12
Description
RES 590 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
590 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S5900DSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S5900BRB12Vishay Dale0RWR81S5900BRB12-ND21,26540 €Upgrade
RWR81S5900DSBSLVishay Dale0RWR81S5900DSBSL-ND23,50690 €Parametric Equivalent
RWR81S5900DSRSLVishay Dale0RWR81S5900DSRSL-ND23,50690 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10019,93870 €1.993,87 €
Manufacturers Standard Package
Unit Price without VAT:19,93870 €
Unit Price with VAT:24,12583 €