Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S1201DRS73 | |
|---|---|
DigiKey Part Number | RWR80S1201DRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S1201DRS73 |
Description | RES 1.2K OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S1201DRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S1201BSRSL | Vishay Dale | 0 | RWR80S1201BSRSL-ND | 37,41290 € | Upgrade |
| RWR80S1201DRB12 | Vishay Dale | 0 | RWR80S1201DRB12-ND | 16,09650 € | Parametric Equivalent |
| RWR80S1201DRBSL | Vishay Dale | 0 | RWR80S1201DRBSL-ND | 19,08430 € | Parametric Equivalent |
| RWR80S1201DRRSL | Vishay Dale | 0 | RWR80S1201DRRSL-ND | 19,08430 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,42098 € | 6.710,49 € |
| Unit Price without VAT: | 13,42098 € |
|---|---|
| Unit Price with VAT: | 16,23939 € |


