Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80NR124DSBSL | |
|---|---|
DigiKey Part Number | RWR80NR124DSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR80NR124DSBSL |
Description | RES 0.124 OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 124 mOhms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80NR124DSBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80NR124DSB12 | Vishay Dale | 0 | RWR80NR124DSB12-ND | 50,72350 € | Parametric Equivalent |
| RWR80NR124DSRSL | Vishay Dale | 0 | RWR80NR124DSRSL-ND | 59,97780 € | Parametric Equivalent |
| RWR80NR124DSS73 | Vishay Dale | 0 | RWR80NR124DSS73-ND | 45,18022 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 59,97780 € | 5.997,78 € |
| Unit Price without VAT: | 59,97780 € |
|---|---|
| Unit Price with VAT: | 72,57314 € |


