RWR80N1R24FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,91720 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,08430 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,08430 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,60250 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,77760 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,77760 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,64664 €
Datasheet
1.24 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N1R24FSS73

DigiKey Part Number
RWR80N1R24FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80N1R24FSS73
Description
RES 1.24 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.24 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N1R24FSS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N1R24FSB12Vishay Dale0RWR80N1R24FSB12-ND17,91720 €Parametric Equivalent
RWR80N1R24FSBSLVishay Dale0RWR80N1R24FSBSL-ND21,08430 €Parametric Equivalent
RWR80N1R24FSRSLVishay Dale0RWR80N1R24FSRSL-ND21,08430 €Parametric Equivalent
RWR80S1R24FSB12Vishay Dale0RWR80S1R24FSB12-ND11,60250 €Parametric Equivalent
RWR80S1R24FSBSLVishay Dale0RWR80S1R24FSBSL-ND13,77760 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,93256 €7.466,28 €
Manufacturers Standard Package
Unit Price without VAT:14,93256 €
Unit Price with VAT:18,06840 €