RWR78SR205FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,57860 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,68360 €
Datasheet
205 mOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78SR205FRRSL

DigiKey Part Number
RWR78SR205FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR78SR205FRRSL
Description
RES 0.205 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
205 mOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78SR205FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78SR205FRB12Vishay Dale0RWR78SR205FRB12-ND11,57860 €Parametric Equivalent
RWR78SR205FRBSLVishay Dale0RWR78SR205FRBSL-ND13,68360 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10013,68360 €1.368,36 €
Manufacturers Standard Package
Unit Price without VAT:13,68360 €
Unit Price with VAT:16,55716 €