Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74S4991FRRSL | |
|---|---|
DigiKey Part Number | RWR74S4991FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74S4991FRRSL |
Description | RES 4.99K OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S4991FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S4991FRRSL | Vishay Dale | 0 | RWR84S4991FRRSL-ND | 22,33770 € | Upgrade |
| RWR84S4991FSRSL | Vishay Dale | 0 | RWR84S4991FSRSL-ND | 30,32340 € | Upgrade |
| RWR74S4991FRB12 | Vishay Dale | 0 | RWR74S4991FRB12-ND | 7,69730 € | Parametric Equivalent |
| RWR74S4991FRBSL | Vishay Dale | 0 | RWR74S4991FRBSL-ND | 9,06080 € | Parametric Equivalent |
| RWR74S4991FRS73 | Vishay Dale | 0 | RWR74S4991FRS73-ND | 6,33046 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,06080 € | 906,08 € |
| Unit Price without VAT: | 9,06080 € |
|---|---|
| Unit Price with VAT: | 10,96357 € |



