Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74N1000FRS73 | |
|---|---|
DigiKey Part Number | RWR74N1000FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74N1000FRS73 |
Description | RES 100 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74N1000FRS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74N1000FSRSL | Vishay Dale | 0 | RWR74N1000FSRSL-ND | 18,69580 € | Direct |
| RWR74N1000BSRSL | Vishay Dale | 0 | RWR74N1000BSRSL-ND | 50,98860 € | Upgrade |
| RWR84N1000BRRSL | Vishay Dale | 0 | RWR84N1000BRRSL-ND | 94,39800 € | Upgrade |
| RWR84N1000FPB12 | Vishay Dale | 0 | RWR84N1000FPB12-ND | 28,97940 € | Upgrade |
| RWR84N1000FRRSL | Vishay Dale | 0 | RWR84N1000FRRSL-ND | 34,25280 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,64664 € | 4.823,32 € |
| Unit Price without VAT: | 9,64664 € |
|---|---|
| Unit Price with VAT: | 11,67243 € |



