
RS00522R00FE12 | |
|---|---|
DigiKey Part Number | 541-RS00522R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS00522R00FE12 |
Description | RS-5 22 1% E12 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,03700 € | 30,37 € |
| 25 | 2,64680 € | 66,17 € |
| 50 | 2,40300 € | 120,15 € |
| 100 | 2,19560 € | 219,56 € |
| 300 | 1,92870 € | 578,61 € |
| 500 | 1,82626 € | 913,13 € |
| 1.000 | 1,70555 € | 1.705,55 € |
| 5.000 | 1,49088 € | 7.454,40 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,40870 € |

