RNC55K1433FSRSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,64050 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,91650 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,39110 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,73864 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 490
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,18730 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,17686 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,45196 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,35295 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,30211 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,26887 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,92350 €
Datasheet
143 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K1433FSRSL

DigiKey Part Number
RNC55K1433FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55K1433FSRSL
Description
RES 143K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
143 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K1433FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55K1433FMRSLVishay Dale0RNC55K1433FMRSL-ND1,64050 €Direct
RNC55H1433DRB14Vishay Dale0RNC55H1433DRB14-ND4,91650 €Upgrade
RNC55H1433FRB14Vishay Dale0RNC55H1433FRB14-ND2,39110 €Upgrade
RNC55H1433FRRE6Vishay Dale0RNC55H1433FRRE6-ND0,73864 €Upgrade
RNC55H1433FSB14Vishay Dale490RNC55H1433FSB14-ND1,54000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types