Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J3920FPRSL | |
|---|---|
DigiKey Part Number | RNC55J3920FPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55J3920FPRSL |
Description | RES 392 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J3920FPRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J3920FSR36 | Vishay Dale | 0 | RNC55J3920FSR36-ND | 0,00000 € | Direct |
| RNC55J3920BSR36 | Vishay Dale | 0 | RNC55J3920BSR36-ND | 0,00000 € | Upgrade |
| RNC55J3920FPBSL | Vishay Dale | 0 | RNC55J3920FPBSL-ND | 3,61410 € | Parametric Equivalent |
| RNC55J3920FPR36 | Vishay Dale | 0 | RNC55J3920FPR36-ND | 0,82359 € | Parametric Equivalent |
| RNC55J3920FPRE5 | Vishay Dale | 0 | 541-RNC55J3920FPRE5TR-ND | 1,02736 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,61410 € | 361,41 € |
| Unit Price without VAT: | 3,61410 € |
|---|---|
| Unit Price with VAT: | 4,37306 € |


