Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H9760FSBSL | |
|---|---|
DigiKey Part Number | RNC50H9760FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H9760FSBSL |
Description | RES 976 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H9760FSBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H9760BSRE6 | Vishay Dale | 0 | RNC50H9760BSRE6-ND | 2,33731 € | Upgrade |
| RNC50H9760BSRSL | Vishay Dale | 0 | RNC50H9760BSRSL-ND | 9,68050 € | Upgrade |
| RNC50J9760BSRE6 | Vishay Dale | 0 | RNC50J9760BSRE6-ND | 2,67926 € | Upgrade |
| RNC50J9760BSRSL | Vishay Dale | 0 | RNC50J9760BSRSL-ND | 10,52530 € | Upgrade |
| RNC50H9760FSB14 | Vishay Dale | 0 | RNC50H9760FSB14-ND | 4,19820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,94240 € | 494,24 € |
| Unit Price without VAT: | 4,94240 € |
|---|---|
| Unit Price with VAT: | 5,98030 € |



