Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H3483FSRSL | |
|---|---|
DigiKey Part Number | RNC50H3483FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50H3483FSRSL |
Description | RES 348K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H3483FSRSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H3483BSB14 | Vishay Dale | 0 | RNC50H3483BSB14-ND | 19,43780 € | Upgrade |
| RNC50H3483BSBSL | Vishay Dale | 0 | RNC50H3483BSBSL-ND | 22,95660 € | Upgrade |
| RNC50J3483BSB14 | Vishay Dale | 0 | RNC50J3483BSB14-ND | 20,25670 € | Upgrade |
| RNC50J3483BSBSL | Vishay Dale | 0 | RNC50J3483BSBSL-ND | 23,94410 € | Upgrade |
| RNC50H3483DSB14 | Vishay Dale | 0 | RNC50H3483DSB14-ND | 12,74150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,03640 € | 903,64 € |
| Unit Price without VAT: | 9,03640 € |
|---|---|
| Unit Price with VAT: | 10,93404 € |




