
RN65D9101FB14 | |
|---|---|
DigiKey Part Number | 541-RN65D9101FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D9101FB14 |
Description | RES 9.1K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D9101FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,97400 € | 9,74 € |
| 25 | 0,83720 € | 20,93 € |
| 50 | 0,75160 € | 37,58 € |
| 100 | 0,67880 € | 67,88 € |
| 300 | 0,58517 € | 175,55 € |
| 500 | 0,54920 € | 274,60 € |
| 1.000 | 0,50680 € | 506,80 € |
| 5.000 | 0,43135 € | 2.156,75 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,77870 € |

