Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D1780FB14 | |
|---|---|
DigiKey Part Number | RN65D1780FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D1780FB14 |
Description | RES 178 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 178 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1780FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN70E1780BR36 | Vishay Dale | 0 | RN70E1780BR36-ND | 1,30480 € | Upgrade |
| ERC65178R00DHEB500 | Vishay Dale | 0 | 541-ERC65178R00DHEB500TR-ND | 4,37938 € | Parametric Equivalent |
| ERC65178R00DHEK500 | Vishay Dale | 0 | 541-ERC65178R00DHEK500-ND | 11,05310 € | Parametric Equivalent |
| ERC65178R00FHEB500 | Vishay Dale | 0 | 541-ERC65178R00FHEB500TR-ND | 10,26427 € | Parametric Equivalent |
| ERC70178R00FHEB500 | Vishay Dale | 0 | 541-ERC70178R00FHEB500TR-ND | 7,04310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,02540 € | 402,54 € |
| Unit Price without VAT: | 4,02540 € |
|---|---|
| Unit Price with VAT: | 4,87073 € |




