RN65C5622FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,26427 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,04310 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,74380 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,31796 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,02540 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,74380 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,70853 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,88662 €
Datasheet
56.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C5622FB14

DigiKey Part Number
RN65C5622FB14-ND
Manufacturer
Manufacturer Product Number
RN65C5622FB14
Description
RES 56.2K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
56.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C5622FB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC6556K200FHEB500Vishay Dale0541-ERC6556K200FHEB500TR-ND10,26427 €Parametric Equivalent
ERC7056K200FHEB500Vishay Dale0541-ERC7056K200FHEB500TR-ND7,04310 €Parametric Equivalent
RN65C5622FBSLVishay Dale0RN65C5622FBSL-ND4,74380 €Parametric Equivalent
RN65C5622FRSLVishay Dale0RN65C5622FRSL-ND1,31796 €Parametric Equivalent
RN70C5622FB14Vishay Dale0RN70C5622FB14-ND4,02540 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,02540 €402,54 €
Manufacturers Standard Package
Unit Price without VAT:4,02540 €
Unit Price with VAT:4,87073 €