RN60D3483FR36 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,02540 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,02115 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,02540 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,74380 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,26250 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,29103 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,65350 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,02540 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,74380 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 980
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,65350 €
Datasheet
348 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D3483FR36

DigiKey Part Number
RN60D3483FR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN60D3483FR36
Description
RES 348K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
348 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D3483FR36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60E3483BB14Vishay Dale0RN60E3483BB14-ND4,02540 €Upgrade
RN60E3483BRE6Vishay Dale0RN60E3483BRE6-ND1,02115 €Upgrade
RN60C3483FB14Vishay Dale0RN60C3483FB14-ND4,02540 €Parametric Equivalent
RN60C3483FBSLVishay Dale0RN60C3483FBSL-ND4,74380 €Parametric Equivalent
RN60C3483FR36Vishay Dale0RN60C3483FR36-ND0,26250 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,22852 €571,30 €
Manufacturers Standard Package
Unit Price without VAT:0,22852 €
Unit Price with VAT:0,27651 €