Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN60C1402DRE6 | |
|---|---|
DigiKey Part Number | RN60C1402DRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN60C1402DRE6 |
Description | RES 14K OHM 1/4W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1402DRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C1402BB14 | Vishay Dale | 0 | RN60C1402BB14-ND | 4,02540 € | Upgrade |
| RN60C1402BBSL | Vishay Dale | 0 | RN60C1402BBSL-ND | 4,74380 € | Upgrade |
| RN60E1402BB14 | Vishay Dale | 0 | RN60E1402BB14-ND | 4,02540 € | Upgrade |
| RN60C1402DB14 | Vishay Dale | 0 | RN60C1402DB14-ND | 4,02540 € | Parametric Equivalent |
| RN60C1402DBSL | Vishay Dale | 0 | RN60C1402DBSL-ND | 4,74380 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39601 € | 396,01 € |
| Unit Price without VAT: | 0,39601 € |
|---|---|
| Unit Price with VAT: | 0,47917 € |


