
RLR07C4700GSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR07C4700GSRE6TR-ND - Tape & Reel (TR) 541-RLR07C4700GSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C4700GSRE6 |
Description | RES 470 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C4700GSRE6 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,05100 € | 10,51 € |
| 25 | 0,90480 € | 22,62 € |
| 50 | 0,81300 € | 40,65 € |
| 100 | 0,73480 € | 73,48 € |
| 250 | 0,64928 € | 162,32 € |
| 500 | 0,59572 € | 297,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55023 € | 550,23 € |
| 2.000 | 0,51159 € | 1.023,18 € |
| 3.000 | 0,49174 € | 1.475,22 € |
| 5.000 | 0,46928 € | 2.346,40 € |
| 7.000 | 0,45590 € | 3.191,30 € |
| 10.000 | 0,44283 € | 4.428,30 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,92390 € |

