Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55C5002BRE6 | |
|---|---|
DigiKey Part Number | RN55C5002BRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN55C5002BRE6 |
Description | RES 50K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C5002BRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55C5002BB14 | Vishay Dale | 1.067 | RN55C5002BB14-ND | 1,39000 € | Parametric Equivalent |
| RN55E5002BB14 | Vishay Dale | 0 | RN55E5002BB14-ND | 0,74575 € | Parametric Equivalent |
| RN55E5002BR36 | Vishay Dale | 0 | RN55E5002BR36-ND | 0,53432 € | Parametric Equivalent |
| RN55E5002BRE6 | Vishay Dale | 0 | RN55E5002BRE6-ND | 0,74575 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54277 € | 542,77 € |
| Unit Price without VAT: | 0,54277 € |
|---|---|
| Unit Price with VAT: | 0,65675 € |


