
RN55C1002BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C1002BRE6TR-ND - Tape & Reel (TR) 541-RN55C1002BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C1002BRE6 |
Description | RES 10K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1002BRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55C1002BB14 | Vishay Dale | 278 | 541-RN55C1002BB14-ND | 6,39000 € | Parametric Equivalent |
| RN55E1002BB14 | Vishay Dale | 112 | 541-RN55E1002BB14-ND | 4,91000 € | Parametric Equivalent |
| RN55E1002BRE6 | Vishay Dale | 1.105 | 541-RN55E1002BRE6CT-ND | 1,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,74120 € | 18,53 € |
| 50 | 0,66480 € | 33,24 € |
| 100 | 0,59970 € | 59,97 € |
| 250 | 0,52836 € | 132,09 € |
| 500 | 0,48372 € | 241,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60507 € | 605,07 € |
| 2.000 | 0,56306 € | 1.126,12 € |
| 3.000 | 0,54147 € | 1.624,41 € |
| 5.000 | 0,51707 € | 2.585,35 € |
| 7.000 | 0,50252 € | 3.517,64 € |
| 10.000 | 0,48832 € | 4.883,20 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,58510 € |

