Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN50C1001FR36 | |
|---|---|
DigiKey Part Number | RN50C1001FR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN50C1001FR36 |
Description | RES 1K OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C1001FR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN50C1001DB14 | Vishay Dale | 0 | RN50C1001DB14-ND | 4,02540 € | Parametric Equivalent |
| RN50C1001DBSL | Vishay Dale | 0 | RN50C1001DBSL-ND | 4,74380 € | Parametric Equivalent |
| RN50C1001DRSL | Vishay Dale | 0 | RN50C1001DRSL-ND | 1,54386 € | Parametric Equivalent |
| RN50C1001FB14 | Vishay Dale | 1.000 | 541-RN50C1001FB14-ND | 1,31000 € | Parametric Equivalent |
| RN50C1001FBSL | Vishay Dale | 0 | RN50C1001FBSL-ND | 4,74380 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36281 € | 1.814,05 € |
| Unit Price without VAT: | 0,36281 € |
|---|---|
| Unit Price with VAT: | 0,43900 € |


