Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C2100FRB14 | |
|---|---|
DigiKey Part Number | RLR32C2100FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C2100FRB14 |
Description | RES 210 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C2100FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C2100FMB14 | Vishay Dale | 0 | RLR32C2100FMB14-ND | 12,41020 € | Direct |
| RLR32C2100FRBSL | Vishay Dale | 0 | RLR32C2100FRBSL-ND | 14,59690 € | Parametric Equivalent |
| RLR32C2100FRRE5 | Vishay Dale | 0 | 541-RLR32C2100FRRE5TR-ND | 4,79264 € | Parametric Equivalent |
| RLR32C2100FRRE6 | Vishay Dale | 0 | RLR32C2100FRRE6-ND | 4,51688 € | Parametric Equivalent |
| RLR32C2100FRRE7 | Vishay Dale | 0 | 541-RLR32C2100FRRE7TR-ND | 4,37527 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,41020 € | 1.241,02 € |
| Unit Price without VAT: | 12,41020 € |
|---|---|
| Unit Price with VAT: | 15,01634 € |


