Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C1303GMBSL | |
|---|---|
DigiKey Part Number | RLR32C1303GMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C1303GMBSL |
Description | RES 130K OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±2% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR32C1303GMBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR32C1303GRB14 | Vishay Dale | 0 | RLR32C1303GRB14-ND | 11,90000 € | Direct |
| RLR32C1303FRB14 | Vishay Dale | 0 | RLR32C1303FRB14-ND | 12,41020 € | Upgrade |
| RLR32C1303GMB14 | Vishay Dale | 0 | RLR32C1303GMB14-ND | 11,90000 € | Parametric Equivalent |
| RLR32C1303GMRE5 | Vishay Dale | 0 | 541-RLR32C1303GMRE5TR-ND | 4,65918 € | Parametric Equivalent |
| RLR32C1303GMRE6 | Vishay Dale | 0 | RLR32C1303GMRE6-ND | 4,38996 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,02380 € | 1.402,38 € |
| Unit Price without VAT: | 14,02380 € |
|---|---|
| Unit Price with VAT: | 16,96880 € |


