RLR07C1R05FMB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,30830 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,14512 €
Datasheet
1.05 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C1R05FMB14

DigiKey Part Number
RLR07C1R05FMB14-ND
Manufacturer
Manufacturer Product Number
RLR07C1R05FMB14
Description
RES 1.05 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.05 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C1R05FMB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C1R05FMBSLVishay Dale0RLR07C1R05FMBSL-ND17,30830 €Parametric Equivalent
RLR07C1R05FMRSLVishay Dale0RLR07C1R05FMRSL-ND3,14512 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10014,66690 €1.466,69 €
Manufacturers Standard Package
Unit Price without VAT:14,66690 €
Unit Price with VAT:17,74695 €