RLR05C75R0GPB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,92060 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,92060 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,92060 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,01340 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,01340 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,01340 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,04652 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,29580 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,20609 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,60450 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,99554 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,14855 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,46428 €
Datasheet
75 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C75R0GPB14

DigiKey Part Number
RLR05C75R0GPB14-ND
Manufacturer
Manufacturer Product Number
RLR05C75R0GPB14
Description
RES 75 OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
75 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C75R0GPB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR05C75R0GMB14Vishay Dale0RLR05C75R0GMB14-ND3,92060 €Direct
RLR05C75R0GRB14Vishay Dale0RLR05C75R0GRB14-ND3,92060 €Direct
RLR05C75R0GSB14Vishay Dale0RLR05C75R0GSB14-ND3,92060 €Direct
RLR05C75R0FRB14Vishay Dale0RLR05C75R0FRB14-ND4,01340 €Upgrade
RLR05C75R0FSB14Vishay Dale0RLR05C75R0FSB14-ND4,01340 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,92060 €392,06 €
Manufacturers Standard Package
Unit Price without VAT:3,92060 €
Unit Price with VAT:4,74393 €