
RCWE1206R510FKEA | |
|---|---|
DigiKey Part Number | RCWE.51ETR-ND - Tape & Reel (TR) RCWE.51ECT-ND - Cut Tape (CT) RCWE.51EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R510FKEA |
Description | RES 0.51 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R510FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM1206-FX-R510ELF | Bourns Inc. | 12.407 | CRM1206-FX-R510ELFCT-ND | 0,18000 € | Upgrade |
| CSR1206FTR510 | Stackpole Electronics Inc | 3.590 | 738-CSR1206FTR510CT-ND | 0,16000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,14000 € | 3,50 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,11030 € | 11,03 € |
| 250 | 0,09516 € | 23,79 € |
| 500 | 0,08568 € | 42,84 € |
| 1.000 | 0,07761 € | 77,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06451 € | 322,55 € |
| 10.000 | 0,05972 € | 597,20 € |
| 15.000 | 0,05725 € | 858,75 € |
| 25.000 | 0,05447 € | 1.361,75 € |
| 35.000 | 0,05281 € | 1.848,35 € |
| 50.000 | 0,05119 € | 2.559,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

