
RCS12062R00JNEA | |
|---|---|
DigiKey Part Number | 541-10617-2-ND - Tape & Reel (TR) 541-10617-1-ND - Cut Tape (CT) 541-10617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12062R00JNEA |
Description | RES 2 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12062R00JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS12062R00FKEA | Vishay Dale | 21.928 | 541-10616-1-ND | 0,23000 € | Parametric Equivalent |
| SR1206JR-7W2RL | YAGEO | 5.084 | YAG6070CT-ND | 0,35000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,06820 € | 6,82 € |
| 250 | 0,05796 € | 14,49 € |
| 500 | 0,05202 € | 26,01 € |
| 1.000 | 0,04732 € | 47,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03830 € | 191,50 € |
| 10.000 | 0,03620 € | 362,00 € |
| 15.000 | 0,03517 € | 527,55 € |
| 25.000 | 0,03406 € | 851,50 € |
| 35.000 | 0,03342 € | 1.169,70 € |
| 50.000 | 0,03282 € | 1.641,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

