
RCS12062R00FKEA | |
|---|---|
DigiKey Part Number | 541-10616-2-ND - Tape & Reel (TR) 541-10616-1-ND - Cut Tape (CT) 541-10616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12062R00FKEA |
Description | RES 2 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12062R00FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,09880 € | 2,47 € |
| 50 | 0,08480 € | 4,24 € |
| 100 | 0,07410 € | 7,41 € |
| 250 | 0,06316 € | 15,79 € |
| 500 | 0,05686 € | 28,43 € |
| 1.000 | 0,05187 € | 51,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04224 € | 211,20 € |
| 10.000 | 0,04000 € | 400,00 € |
| 15.000 | 0,03891 € | 583,65 € |
| 25.000 | 0,03773 € | 943,25 € |
| 35.000 | 0,03705 € | 1.296,75 € |
| 50.000 | 0,03641 € | 1.820,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

