
RCS04022K70JNED | |
|---|---|
DigiKey Part Number | 541-RCS04022K70JNEDTR-ND - Tape & Reel (TR) 541-RCS04022K70JNEDCT-ND - Cut Tape (CT) 541-RCS04022K70JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04022K70JNED |
Description | RES 2.7K OHM 5% 1/3W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04022K70JNED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS04022K70FKED | Vishay Dale | 39.429 | 541-10400-1-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03300 € | 1,65 € |
| 100 | 0,02780 € | 2,78 € |
| 250 | 0,02260 € | 5,65 € |
| 500 | 0,01964 € | 9,82 € |
| 1.000 | 0,01726 € | 17,26 € |
| 5.000 | 0,01349 € | 67,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01193 € | 119,30 € |
| 20.000 | 0,01109 € | 221,80 € |
| 30.000 | 0,01069 € | 320,70 € |
| 50.000 | 0,01024 € | 512,00 € |
| 70.000 | 0,00999 € | 699,30 € |
| 100.000 | 0,00975 € | 975,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

