Parametric Equivalent
Upgrade

RCL0612100RJNEA | |
|---|---|
DigiKey Part Number | RCL100DTR-ND - Tape & Reel (TR) RCL100DCT-ND - Cut Tape (CT) RCL100DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL0612100RJNEA |
Description | RES 100 OHM 5% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL0612100RJNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCL0612100RFKEA | Vishay Dale | 4.122 | RCL100CCT-ND | 0,25000 € | Parametric Equivalent |
| ERJ-B2AJ101V | Panasonic Industry | 0 | ERJ-B2AJ101V-ND | 0,05953 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,09720 € | 2,43 € |
| 50 | 0,08380 € | 4,19 € |
| 100 | 0,07300 € | 7,30 € |
| 250 | 0,06220 € | 15,55 € |
| 500 | 0,05598 € | 27,99 € |
| 1.000 | 0,05104 € | 51,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04152 € | 207,60 € |
| 10.000 | 0,03931 € | 393,10 € |
| 15.000 | 0,03823 € | 573,45 € |
| 25.000 | 0,03706 € | 926,50 € |
| 35.000 | 0,03639 € | 1.273,65 € |
| 50.000 | 0,03575 € | 1.787,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |



