Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG04029K31FKED | |
|---|---|
DigiKey Part Number | 541-RCG04029K31FKEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG04029K31FKED |
Description | RES 9.31K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.31 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04029K31FKED | Vishay Dale | 7.838 | 541-9.31KLCT-ND | 0,09000 € | Parametric Equivalent |
| CRCW04029K31FKEDC | Vishay Dale | 0 | 541-5130-2-ND | 0,00313 € | Parametric Equivalent |
| CRCW04029K31FKTD | Vishay Dale | 9.865 | 541-CRCW04029K31FKTDCT-ND | 0,14000 € | Parametric Equivalent |
| AC0402FR-079K31L | YAGEO | 26.953 | 13-AC0402FR-079K31LCT-ND | 0,09000 € | Parametric Equivalent |
| CAS04F9311CT | Cal-Chip Electronics, Inc. | 10.000 | 4713-CAS04F9311CT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00962 € | 96,20 € |
| Unit Price without VAT: | 0,00962 € |
|---|---|
| Unit Price with VAT: | 0,01164 € |






